
B65803J0000R608 | |
|---|---|
DigiKey Part Number | 495-76581-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000R608 |
Description | FERRITE CORE RM PCS200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Series | Effective Length (le) mm 22.0 |
Packaging Bulk | Effective Area (Ae) mm² 13.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 11.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 286.0 |
Supplier Device Package RM 4 | Finish Uncoated |
Material PC200 | Height 0.413" (10.50mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
Effective Permeability (µe) 670.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 30,59500 Kč | 305,95 Kč |
| 25 | 26,12760 Kč | 653,19 Kč |
| 50 | 23,04120 Kč | 1 152,06 Kč |
| 100 | 20,17140 Kč | 2 017,14 Kč |
| 250 | 16,68356 Kč | 4 170,89 Kč |
| 500 | 16,59056 Kč | 8 295,28 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |








