
B65803J0000R049 | |
|---|---|
DigiKey Part Number | 495-B65803J0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000R049 |
Description | FERRITE CORE RM 750NH N49 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000R049 Models |
Category | Effective Permeability (µe) 1010.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Box | Effective Length (le) mm 22.0 |
Part Status Active | Effective Area (Ae) mm² 13.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.3 |
Supplier Device Package RM 4 | Effective Magnetic Volume (Ve) mm³ 286.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 750 nH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 34,16800 Kč | 854,20 Kč |
| 50 | 30,04400 Kč | 1 502,20 Kč |
| 100 | 26,21180 Kč | 2 621,18 Kč |
| 250 | 22,85088 Kč | 5 712,72 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



