
B65803J0000R030 | |
|---|---|
DigiKey Part Number | 495-5193-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000R030 |
Description | FERRITE CORE RM 1.9UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000R030 Models |
Category | Effective Permeability (µe) 2560.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Box | Effective Length (le) mm 22.0 |
Part Status Active | Effective Area (Ae) mm² 13.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.3 |
Supplier Device Package RM 4 | Effective Magnetic Volume (Ve) mm³ 286.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 1.9 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 29,75840 Kč | 743,96 Kč |
| 50 | 26,20560 Kč | 1 310,28 Kč |
| 100 | 22,90670 Kč | 2 290,67 Kč |
| 250 | 19,36016 Kč | 4 840,04 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









