
B65803A0160A048 | |
|---|---|
DigiKey Part Number | 495-B65803A0160A048-ND |
Manufacturer | |
Manufacturer Product Number | B65803A0160A048 |
Description | FERRITE CORE RM 160NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803A0160A048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 243.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.9 |
Packaging Box | Effective Length (le) mm 21.0 |
Part Status Active | Effective Area (Ae) mm² 11.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 231.0 |
Supplier Device Package RM 4 | Finish Uncoated |
Material N48 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 160 nH | Length 0.433" (11.00mm) |
Tolerance ±3% | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 25 | 43,34840 Kč | 1 083,71 Kč |
| 50 | 38,01060 Kč | 1 900,53 Kč |
| 100 | 33,04880 Kč | 3 304,88 Kč |
| 250 | 30,43368 Kč | 7 608,42 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |




