
B65713A0000R027 | |
|---|---|
DigiKey Part Number | 495-5187-ND |
Manufacturer | |
Manufacturer Product Number | B65713A0000R027 |
Description | FERRITE CORE PM 12UH N27 2PCS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65713A0000R027 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1530.0 |
Series | Initial Permeability (µi) 2000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.16 |
Part Status Active | Effective Length (le) mm 146.0 |
Core Type PM | Effective Area (Ae) mm² 910.0 |
Supplier Device Package PM 87 x 70 | Minimum Core Cross Section (Amin) mm² 700.0 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 133000.0 |
Diameter 3.425" (87.00mm) | Finish Uncoated |
Inductance Factor (Al) 12 µH | Height 1.378" (35.00mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,49000 Kč | 972,49 Kč |
| 12 | 635,38000 Kč | 7 624,56 Kč |
| Unit Price without VAT: | 972,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,71290 Kč |



