
B65701W0000Y038 | |
|---|---|
DigiKey Part Number | 495-5184-ND |
Manufacturer | |
Manufacturer Product Number | B65701W0000Y038 |
Description | FERRITE CORE P 28UH T38 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701W0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 7070.0 |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.32 |
Part Status Active | Effective Length (le) mm 46.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 145.0 |
Supplier Device Package P 30 x 19 | Minimum Core Cross Section (Amin) mm² 117.0 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 6670.0 |
Diameter 1.200" (30.50mm) | Finish Uncoated |
Inductance Factor (Al) 28 µH | Height 0.374" (9.50mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 133,35800 Kč | 1 333,58 Kč |
| 25 | 111,64200 Kč | 2 791,05 Kč |
| 50 | 96,52780 Kč | 4 826,39 Kč |
| 160 | 96,29681 Kč | 15 407,49 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |






