Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65701T0630A048

DigiKey Part Number
495-5183-ND
Manufacturer
Manufacturer Product Number
B65701T0630A048
Description
FERRITE CORE P 630NH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
166.0
Packaging
Tray
Core Factor (ΣI/A) mm⁻¹
0.33
Part Status
Active
Effective Length (le) mm
45.0
Core Type
P (Pot Core)
Effective Area (Ae) mm²
136.0
Supplier Device Package
P 30 x 19
Effective Magnetic Volume (Ve) mm³
6120.0
Material
N48
Finish
Uncoated
Diameter
1.200" (30.50mm)
Height
0.374" (9.50mm)
Inductance Factor (Al)
630 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 471
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,82000 Kč258,82 Kč
10172,93400 Kč1 729,34 Kč
25144,32840 Kč3 608,21 Kč
50124,40720 Kč6 220,36 Kč
160117,01631 Kč18 722,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,82000 Kč
Unit Price with VAT:313,17220 Kč