
B65701T0400A048 | |
|---|---|
DigiKey Part Number | 495-B65701T0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65701T0400A048 |
Description | FERRITE CORE P 400NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 30 x 19 | |
Material | N48 | |
Diameter | 1.200" (30.50mm) | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 105.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.0 | |
Effective Area (Ae) mm² | 136.0 | |
Effective Magnetic Volume (Ve) mm³ | 6120.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 157,25400 Kč | 1 572,54 Kč |
| 25 | 131,25440 Kč | 3 281,36 Kč |
| 50 | 117,57200 Kč | 5 878,60 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |



