
B65686A0315A027 | |
|---|---|
DigiKey Part Number | 495-5176-ND |
Manufacturer | |
Manufacturer Product Number | B65686A0315A027 |
Description | FERRITE CORE PM 315NH N27 2PCS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 2.913" (74.00mm) Diameter 1.161" (29.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65686A0315A027 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 41.0 |
Series | Initial Permeability (µi) 2000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.162 |
Part Status Active | Effective Length (le) mm 128.0 |
Core Type PM | Effective Area (Ae) mm² 790.0 |
Supplier Device Package PM 74 x 59 | Minimum Core Cross Section (Amin) mm² 630.0 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 101000.0 |
Diameter 2.913" (74.00mm) | Finish Uncoated |
Inductance Factor (Al) 315 nH | Height 1.161" (29.50mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,52000 Kč | 880,52 Kč |
| 10 | 563,51600 Kč | 5 635,16 Kč |
| 30 | 500,35833 Kč | 15 010,75 Kč |
| Unit Price without VAT: | 880,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,42920 Kč |




