
B65684A0315A027 | |
|---|---|
DigiKey Part Number | 495-5170-ND |
Manufacturer | |
Manufacturer Product Number | B65684A0315A027 |
Description | FERRITE CORE PM 315NH N27 2PCS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65684A0315A027 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 48.0 |
Series | Initial Permeability (µi) 2000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.191 |
Part Status Active | Effective Length (le) mm 109.0 |
Core Type PM | Effective Area (Ae) mm² 570.0 |
Supplier Device Package PM 62 x 49 | Minimum Core Cross Section (Amin) mm² 470.0 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 62000.0 |
Diameter 2.441" (62.00mm) | Finish Uncoated |
Inductance Factor (Al) 315 nH | Height 0.965" (24.50mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,17000 Kč | 360,17 Kč |
| 20 | 206,16700 Kč | 4 123,34 Kč |
| 40 | 194,58175 Kč | 7 783,27 Kč |
| Unit Price without VAT: | 360,17000 Kč |
|---|---|
| Unit Price with VAT: | 435,80570 Kč |





