
B65684A0000R087 | |
|---|---|
DigiKey Part Number | 495-5172-ND |
Manufacturer | |
Manufacturer Product Number | B65684A0000R087 |
Description | FERRITE CORE PM 9.2UH N87 2PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65684A0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1400.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.191 |
Part Status Active | Effective Length (le) mm 109.0 |
Core Type PM | Effective Area (Ae) mm² 570.0 |
Supplier Device Package PM 62 x 49 | Minimum Core Cross Section (Amin) mm² 470.0 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 62000.0 |
Diameter 2.441" (62.00mm) | Finish Uncoated |
Inductance Factor (Al) 9.2 µH | Height 0.965" (24.50mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,14000 Kč | 330,14 Kč |
| 20 | 189,78500 Kč | 3 795,70 Kč |
| 40 | 175,56150 Kč | 7 022,46 Kč |
| Unit Price without VAT: | 330,14000 Kč |
|---|---|
| Unit Price with VAT: | 399,46940 Kč |





