
B65671T0630A048 | |
|---|---|
DigiKey Part Number | 495-5164-ND |
Manufacturer | |
Manufacturer Product Number | B65671T0630A048 |
Description | FERRITE CORE P 630NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 201.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 76.5 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 630 nH | Height 0.321" (8.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 144,19300 Kč | 1 441,93 Kč |
| 25 | 120,74680 Kč | 3 018,67 Kč |
| 50 | 104,43980 Kč | 5 221,99 Kč |
| 200 | 93,76025 Kč | 18 752,05 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |






