Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65671D1000J048

DigiKey Part Number
495-B65671D1000J048-ND
Manufacturer
Manufacturer Product Number
B65671D1000J048
Description
FERRITE CORE P 1UH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65671D1000J048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 26 x 16
Material
N48
Diameter
1.024" (26.00mm)
Inductance Factor (Al)
1 µH
Tolerance
±5%
Gap
Gapped
Effective Permeability (µe)
318.0
Core Factor (ΣI/A) mm⁻¹
0.4
Effective Length (le) mm
37.2
Effective Area (Ae) mm²
93.0
Minimum Core Cross Section (Amin) mm²
76.5
Effective Magnetic Volume (Ve) mm³
3460.0
Finish
Uncoated
Height
0.321" (8.15mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10105,62000 Kč1 056,20 Kč
2588,76280 Kč2 219,07 Kč
5077,04580 Kč3 852,29 Kč
20072,66885 Kč14 533,77 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč