



B65671D0000R048 | |
|---|---|
DigiKey Part Number | 495-5162-ND |
Manufacturer | |
Manufacturer Product Number | B65671D0000R048 |
Description | FERRITE CORE P 4.9UH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671D0000R048 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1560.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 76.5 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 4.9 µH | Height 0.321" (8.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 84,71440 Kč | 2 117,86 Kč |
| 50 | 73,58960 Kč | 3 679,48 Kč |
| 200 | 68,63720 Kč | 13 727,44 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |





