
B65661W0000Y038 | |
|---|---|
DigiKey Part Number | 495-76567-ND |
Manufacturer | |
Manufacturer Product Number | B65661W0000Y038 |
Description | FERRITE CORE P 16UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661W0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 5820.0 |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.46 |
Part Status Active | Effective Length (le) mm 33.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 72.6 |
Supplier Device Package P 22 x 13 | Minimum Core Cross Section (Amin) mm² 58.1 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 2410.0 |
Diameter 0.866" (22.00mm) | Finish Uncoated |
Inductance Factor (Al) 16 µH | Height 0.268" (6.80mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 78,66700 Kč | 786,67 Kč |
| 25 | 66,41240 Kč | 1 660,31 Kč |
| 50 | 57,89480 Kč | 2 894,74 Kč |
| 100 | 51,08550 Kč | 5 108,55 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |



