
B65661D0000R048 | |
|---|---|
DigiKey Part Number | 495-5158-ND |
Manufacturer | |
Manufacturer Product Number | B65661D0000R048 |
Description | FERRITE CORE P 3.8UH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661D0000R048 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1520.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.5 |
Part Status Active | Effective Length (le) mm 31.6 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 63.0 |
Supplier Device Package P 22 x 13 | Effective Magnetic Volume (Ve) mm³ 1990.0 |
Material N48 | Finish Uncoated |
Diameter 0.866" (22.00mm) | Height 0.268" (6.80mm) |
Inductance Factor (Al) 3.8 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 72,84800 Kč | 728,48 Kč |
| 25 | 61,55720 Kč | 1 538,93 Kč |
| 50 | 53,72380 Kč | 2 686,19 Kč |
| 100 | 46,58700 Kč | 4 658,70 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |






