
B65651D0250A048 | |
|---|---|
DigiKey Part Number | 495-76727-ND |
Manufacturer | |
Manufacturer Product Number | B65651D0250A048 |
Description | FERRITE CORE P 250NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651D0250A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 18 x 11 | |
Material | N48 | |
Diameter | 0.724" (18.40mm) | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 120.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 25.9 | |
Effective Area (Ae) mm² | 43.0 | |
Effective Magnetic Volume (Ve) mm³ | 1114.0 | |
Finish | Uncoated | |
Height | 0.209" (5.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 72,50600 Kč | 725,06 Kč |
| 25 | 61,27200 Kč | 1 531,80 Kč |
| 50 | 53,48620 Kč | 2 674,31 Kč |
| 100 | 46,25860 Kč | 4 625,86 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |







