Uncoated N27 Ferrite Core PM Type Length Width 1.969" (50.00mm) Diameter 0.768" (19.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65646A0630A027

DigiKey Part Number
495-76776-ND
Manufacturer
Manufacturer Product Number
B65646A0630A027
Description
FERRITE CORE PM 630NH N27 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core PM Type Length Width 1.969" (50.00mm) Diameter 0.768" (19.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65646A0630A027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
114.0
Series
Initial Permeability (µi)
2000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.227
Part Status
Active
Effective Length (le) mm
84.0
Core Type
PM
Effective Area (Ae) mm²
370.0
Supplier Device Package
PM 50 x 39
Minimum Core Cross Section (Amin) mm²
280.0
Material
N27
Effective Magnetic Volume (Ve) mm³
31000.0
Diameter
1.969" (50.00mm)
Finish
Uncoated
Inductance Factor (Al)
630 nH
Height
0.768" (19.50mm)
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1416,07000 Kč416,07 Kč
10273,06100 Kč2 730,61 Kč
30230,87033 Kč6 926,11 Kč
Manufacturers Standard Package
Unit Price without VAT:416,07000 Kč
Unit Price with VAT:503,44470 Kč