
B65646A0000R087 | |
|---|---|
DigiKey Part Number | 495-5143-ND |
Manufacturer | |
Manufacturer Product Number | B65646A0000R087 |
Description | FERRITE CORE PM 7.4UH N87 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PM Type Length Width 1.969" (50.00mm) Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65646A0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1340.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.227 |
Part Status Active | Effective Length (le) mm 84.0 |
Core Type PM | Effective Area (Ae) mm² 370.0 |
Supplier Device Package PM 50 x 39 | Minimum Core Cross Section (Amin) mm² 280.0 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 31000.0 |
Diameter 1.969" (50.00mm) | Finish Uncoated |
Inductance Factor (Al) 7.4 µH | Height 0.768" (19.50mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,65000 Kč | 332,65 Kč |
| 10 | 220,69300 Kč | 2 206,93 Kč |
| 30 | 176,26367 Kč | 5 287,91 Kč |
| 60 | 157,41033 Kč | 9 444,62 Kč |
| Unit Price without VAT: | 332,65000 Kč |
|---|---|
| Unit Price with VAT: | 402,50650 Kč |



