
B65611T1000A048 | |
|---|---|
DigiKey Part Number | B65611T1000A048-ND |
Manufacturer | |
Manufacturer Product Number | B65611T1000A048 |
Description | FERRITE CORE P 1UH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 205.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.26 |
Part Status Active | Effective Length (le) mm 52.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 202.0 |
Supplier Device Package P 36 x 22 | Effective Magnetic Volume (Ve) mm³ 10500.0 |
Material N48 | Finish Uncoated |
Diameter 1.417" (36.00mm) | Height 0.433" (11.00mm) |
Inductance Factor (Al) 1 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 171,70100 Kč | 1 717,01 Kč |
| 25 | 143,06360 Kč | 3 576,59 Kč |
| 50 | 130,80080 Kč | 6 540,04 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




