
B65611D0630A048 | |
|---|---|
DigiKey Part Number | B65611D0630A048-ND |
Manufacturer | |
Manufacturer Product Number | B65611D0630A048 |
Description | FERRITE CORE P 630NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65611D0630A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 36 x 22 | |
Material | N48 | |
Diameter | 1.417" (36.00mm) | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 129.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.26 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 10500.0 | |
Finish | Uncoated | |
Height | 0.433" (11.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,59495 Kč | 26 118,99 Kč |
| Unit Price without VAT: | 130,59495 Kč |
|---|---|
| Unit Price with VAT: | 158,01989 Kč |




