
B65611D0000R030 | |
|---|---|
DigiKey Part Number | 495-76768-ND |
Manufacturer | |
Manufacturer Product Number | B65611D0000R030 |
Description | FERRITE CORE P 15.2UH N30 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65611D0000R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 36 x 22 | |
Material | N30 | |
Diameter | 1.417" (36.00mm) | |
Inductance Factor (Al) | 15.2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 3040.0 | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.26 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 10500.0 | |
Finish | Uncoated | |
Height | 0.433" (11.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 118,28200 Kč | 1 182,82 Kč |
| 25 | 99,22800 Kč | 2 480,70 Kč |
| 50 | 85,97000 Kč | 4 298,50 Kč |
| 100 | 83,30330 Kč | 8 330,33 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |




