
B65541W0000R087 | |
|---|---|
DigiKey Part Number | 495-B65541W0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65541W0000R087 |
Description | FERRITE CORE P 2.8UH N87 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541W0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1630.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.73 |
Part Status Active | Effective Length (le) mm 21.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 28.7 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 23.6 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 603.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 2.8 µH | Height 0.167" (4.25mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 25 | 34,56280 Kč | 864,07 Kč |
| 50 | 30,38840 Kč | 1 519,42 Kč |
| 100 | 26,50790 Kč | 2 650,79 Kč |
| 250 | 23,17172 Kč | 5 792,93 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




