
B65541D0400A048 | |
|---|---|
DigiKey Part Number | 495-B65541D0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0400A048 |
Description | FERRITE CORE P 400NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0400A048 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 255.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 400 nH | Height 0.167" (4.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 35,95680 Kč | 898,92 Kč |
| 50 | 31,60200 Kč | 1 580,10 Kč |
| 100 | 27,55150 Kč | 2 755,15 Kč |
| 250 | 24,29972 Kč | 6 074,93 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




