
B65541D0160A048 | |
|---|---|
DigiKey Part Number | 495-B65541D0160A048-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0160A048 |
Description | FERRITE CORE P 160NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0160A048 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 102.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.167" (4.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 25 | 35,88960 Kč | 897,24 Kč |
| 50 | 31,53900 Kč | 1 576,95 Kč |
| 100 | 27,49690 Kč | 2 749,69 Kč |
| 250 | 24,24176 Kč | 6 060,44 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




