
B65541D0100A033 | |
|---|---|
DigiKey Part Number | B65541D0100A033-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0100A033 |
Description | FERRITE CORE P 100NH M33 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0100A033 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 64.0 |
Series | Initial Permeability (µi) 750 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.167" (4.25mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,95116 Kč | 55 426,74 Kč |
| Unit Price without VAT: | 36,95116 Kč |
|---|---|
| Unit Price with VAT: | 44,71090 Kč |




