
B65525J0000Y038 | |
|---|---|
DigiKey Part Number | 495-5113-ND |
Manufacturer | |
Manufacturer Product Number | B65525J0000Y038 |
Description | FERRITE CORE ER 6.4UH T38 2PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 11 x 5 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 6.4 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5600.0 | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 14.1 | |
Effective Area (Ae) mm² | 12.4 | |
Effective Magnetic Volume (Ve) mm³ | 174.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 50 | 20,35540 Kč | 1 017,77 Kč |
| 100 | 17,85040 Kč | 1 785,04 Kč |
| 250 | 14,80612 Kč | 3 701,53 Kč |
| 500 | 14,26562 Kč | 7 132,81 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



