
B65525J0000R092 | |
|---|---|
DigiKey Part Number | B65525J0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65525J0000R092 |
Description | FERRITE CORE ER 900NH N92 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0000R092 Models |
Category | Effective Permeability (µe) 814.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.1 |
Packaging Box | Effective Length (le) mm 14.1 |
Part Status Active | Effective Area (Ae) mm² 12.4 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 174.0 |
Supplier Device Package ER 11 x 5 | Finish Uncoated |
Material N92 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 900 nH | Length 0.433" (11.00mm) |
Tolerance -20%, +30% | Width 0.236" (6.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 15,85874 Kč | 126 869,92 Kč |
| Unit Price without VAT: | 15,85874 Kč |
|---|---|
| Unit Price with VAT: | 19,18908 Kč |



