
B65525J0000R049 | |
|---|---|
DigiKey Part Number | 495-B65525J0000R049TR-ND - Tape & Reel (TR) 495-B65525J0000R049CT-ND - Cut Tape (CT) 495-B65525J0000R049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B65525J0000R049 |
Description | FERRITE CORE ER 800NH N49 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0000R049 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 715.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Effective Length (le) mm 14.1 |
Part Status Active | Effective Area (Ae) mm² 12.4 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 174.0 |
Supplier Device Package ER 11 x 5 | Finish Uncoated |
Material N49 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 800 nH | Length 0.433" (11.00mm) |
Tolerance -20%, +30% | Width 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 50 | 26,33140 Kč | 1 316,57 Kč |
| 100 | 23,04740 Kč | 2 304,74 Kč |
| 250 | 21,11728 Kč | 5 279,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,25238 Kč | 17 252,38 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



