
B65517W0000Y038 | |
|---|---|
DigiKey Part Number | B65517W0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65517W0000Y038 |
Description | FERRITE CORE P 5.5UH T38 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517W0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 4930.0 |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.13 |
Part Status Active | Effective Length (le) mm 13.4 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 11.9 |
Supplier Device Package P 9 x 5 | Minimum Core Cross Section (Amin) mm² 9.3 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 159.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 5.5 µH | Height 0.106" (2.70mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,99374 Kč | 77 981,22 Kč |
| Unit Price without VAT: | 25,99374 Kč |
|---|---|
| Unit Price with VAT: | 31,45243 Kč |




