
B65517D0100A048 | |
|---|---|
DigiKey Part Number | 495-5104-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0100A048 |
Description | FERRITE CORE P 100NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0100A048 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 100.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Part Status Active | Effective Length (le) mm 12.5 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 10.0 |
Supplier Device Package P 9 x 5 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Material N48 | Finish Uncoated |
Diameter 0.366" (9.30mm) | Height 0.106" (2.70mm) |
Inductance Factor (Al) 100 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 34,18200 Kč | 341,82 Kč |
| 25 | 29,15600 Kč | 728,90 Kč |
| 50 | 25,68140 Kč | 1 284,07 Kč |
| 100 | 22,45090 Kč | 2 245,09 Kč |
| 250 | 18,91844 Kč | 4 729,61 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |





