
B65517D0063A033 | |
|---|---|
DigiKey Part Number | 495-5106-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0063A033 |
Description | FERRITE CORE P 63NH M33 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0063A033 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 63.0 |
Packaging Box | Initial Permeability (µi) 750 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Core Type P (Pot Core) | Effective Length (le) mm 12.5 |
Supplier Device Package P 9 x 5 | Effective Area (Ae) mm² 10.0 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 63 nH | Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 43,40000 Kč | 434,00 Kč |
| 25 | 36,91440 Kč | 922,86 Kč |
| 50 | 32,43040 Kč | 1 621,52 Kč |
| 100 | 28,26130 Kč | 2 826,13 Kč |
| 250 | 25,11504 Kč | 6 278,76 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |





