
B65517D0025A001 | |
|---|---|
DigiKey Part Number | B65517D0025A001-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0025A001 |
Description | FERRITE CORE P 25NH K1 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0025A001 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 25.0 |
Packaging Box | Initial Permeability (µi) 80 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Core Type P (Pot Core) | Effective Length (le) mm 12.5 |
Supplier Device Package P 9 x 5 | Effective Area (Ae) mm² 10.0 |
Material K1 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 25 nH | Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,60706 Kč | 103 821,18 Kč |
| Unit Price without VAT: | 34,60706 Kč |
|---|---|
| Unit Price with VAT: | 41,87454 Kč |





