
B65517D0000R030 | |
|---|---|
DigiKey Part Number | B65517D0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0000R030 |
Description | FERRITE CORE P 2.5UH N30 2PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0000R030 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 2490.0 |
Packaging Box | Initial Permeability (µi) 4300 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Core Type P (Pot Core) | Effective Length (le) mm 12.5 |
Supplier Device Package P 9 x 5 | Effective Area (Ae) mm² 10.0 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 2.5 µH | Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,58174 Kč | 61 745,22 Kč |
| Unit Price without VAT: | 20,58174 Kč |
|---|---|
| Unit Price with VAT: | 24,90391 Kč |




