



B65513J0000R097 | |
|---|---|
DigiKey Part Number | 495-75467-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0000R097 |
Description | FERRITE CORE ER 1.5UH N97 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0000R097 Models |
Category | Effective Permeability (µe) 1290.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.1 |
Packaging Tray | Effective Length (le) mm 19.0 |
Part Status Active | Effective Area (Ae) mm² 17.6 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 333.0 |
Supplier Device Package ER 14.5 x 6 | Finish Uncoated |
Material N97 | Height 0.116" (2.95mm) |
Inductance Factor (Al) 1.5 µH | Length 0.571" (14.50mm) |
Tolerance -20%, +30% | Width 0.264" (6.70mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 28,67600 Kč | 286,76 Kč |
| 25 | 24,50120 Kč | 612,53 Kč |
| 50 | 21,61880 Kč | 1 080,94 Kč |
| 100 | 18,94310 Kč | 1 894,31 Kč |
| 250 | 15,69000 Kč | 3 922,50 Kč |
| 920 | 15,36279 Kč | 14 133,77 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |


