



B65511A0000Y030 | |
|---|---|
DigiKey Part Number | 495-75210-ND |
Manufacturer | |
Manufacturer Product Number | B65511A0000Y030 |
Description | FERRITE CORE P 2UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65511A0000Y030 Models |
Category | Tolerance -30%, +40% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 2270.0 |
Packaging Box | Initial Permeability (µi) 4300 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.43 |
Core Type P (Pot Core) | Effective Length (le) mm 10.0 |
Supplier Device Package P 7 x 4 | Effective Area (Ae) mm² 7.0 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 70.0 |
Diameter 0.289" (7.35mm) | Finish Uncoated |
Inductance Factor (Al) 2 µH | Height 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 48,21800 Kč | 482,18 Kč |
| 25 | 40,96040 Kč | 1 024,01 Kč |
| 50 | 35,93400 Kč | 1 796,70 Kč |
| 100 | 31,26660 Kč | 3 126,66 Kč |
| 250 | 28,46024 Kč | 7 115,06 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |



