
B64290L0743X038 | |
|---|---|
DigiKey Part Number | 495-B64290L0743X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0743X038 |
Description | FERRITE CORE TOROID 5.4UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.661" (16.80mm) Diameter 0.215" (5.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0743X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.661" (16.80mm) | |
Inductance Factor (Al) | 5.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.33 | |
Effective Length (le) mm | 36.75 | |
Effective Area (Ae) mm² | 15.78 | |
Effective Magnetic Volume (Ve) mm³ | 580.0 | |
Finish | Epoxy | |
Height | 0.215" (5.45mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 11,59920 Kč | 289,98 Kč |
| 50 | 10,29740 Kč | 514,87 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 7,64076 Kč | 1 910,19 Kč |
| 500 | 6,62864 Kč | 3 314,32 Kč |
| 2 500 | 6,29940 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


