
B64290L0674X037 | |
|---|---|
DigiKey Part Number | 495-5085-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X037 |
Description | FERRITE CORE TOROID 8UH T37 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.94 |
Part Status Active | Effective Length (le) mm 89.65 |
Core Type Toroid | Effective Area (Ae) mm² 95.89 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 8597.0 |
Diameter 1.476" (37.50mm) | Finish Epoxy |
Inductance Factor (Al) 8 µH | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 Kč | 188,53 Kč |
| 10 | 126,96800 Kč | 1 269,68 Kč |
| 25 | 106,55480 Kč | 2 663,87 Kč |
| 50 | 92,35240 Kč | 4 617,62 Kč |
| 100 | 80,53140 Kč | 8 053,14 Kč |
| Unit Price without VAT: | 188,53000 Kč |
|---|---|
| Unit Price with VAT: | 228,12130 Kč |








