
B64290L0659X065 | |
|---|---|
DigiKey Part Number | 495-B64290L0659X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0659X065 |
Description | FERRITE CORE TOROID 8.2UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0659X065 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 5000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.77 |
Packaging Box | Effective Length (le) mm 96.29 |
Part Status Active | Effective Area (Ae) mm² 125.3 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 125.3 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 12070.0 |
Diameter 1.646" (41.80mm) | Finish Epoxy |
Inductance Factor (Al) 8.2 µH | Height 0.677" (17.20mm) |
Tolerance ±30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 124,34000 Kč | 1 243,40 Kč |
| 25 | 104,20240 Kč | 2 605,06 Kč |
| 80 | 88,59938 Kč | 7 087,95 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |



