Epoxy T35 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy T35 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height
B64290L0659X035
B64290L0659X035

B64290L0659X035

DigiKey Part Number
495-76765-ND
Manufacturer
Manufacturer Product Number
B64290L0659X035
Description
FERRITE CORE TOROID 8.2UH T35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy T35 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0659X035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
TDK
Initial Permeability (µi)
5000
Series
Core Factor (ΣI/A) mm⁻¹
0.77
Packaging
Box
Effective Length (le) mm
96.29
Part Status
Active
Effective Area (Ae) mm²
125.3
Core Type
Toroid
Minimum Core Cross Section (Amin) mm²
125.3
Material
T35
Effective Magnetic Volume (Ve) mm³
12070.0
Diameter
1.646" (41.80mm)
Finish
Epoxy
Inductance Factor (Al)
8.2 µH
Height
0.677" (17.20mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,61000 Kč180,61 Kč
10121,50400 Kč1 215,04 Kč
25101,87480 Kč2 546,87 Kč
8086,17488 Kč6 893,99 Kč
Manufacturers Standard Package
Unit Price without VAT:180,61000 Kč
Unit Price with VAT:218,53810 Kč