Epoxy N30 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0652X830

DigiKey Part Number
495-76692-ND
Manufacturer
Manufacturer Product Number
B64290L0652X830
Description
FERRITE CORE TOROID 2.71UH N30
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0652X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
2.0
Part Status
Active
Effective Length (le) mm
42.0
Core Type
Toroid
Effective Area (Ae) mm²
21.04
Material
N30
Effective Magnetic Volume (Ve) mm³
884.0
Diameter
0.717" (18.20mm)
Finish
Epoxy
Inductance Factor (Al)
2.71 µH
Height
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 363
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1016,49700 Kč164,97 Kč
2514,17320 Kč354,33 Kč
5012,56340 Kč628,17 Kč
10011,07640 Kč1 107,64 Kč
2509,27152 Kč2 317,88 Kč
5008,01602 Kč4 008,01 Kč
1 5008,00073 Kč12 001,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč