Epoxy N87 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0652X087

DigiKey Part Number
495-B64290L0652X087-ND
Manufacturer
Manufacturer Product Number
B64290L0652X087
Description
FERRITE CORE TOROID 1.39UH N87
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0652X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
2200
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
2.0
Part Status
Active
Effective Length (le) mm
42.0
Core Type
Toroid
Effective Area (Ae) mm²
21.04
Material
N87
Effective Magnetic Volume (Ve) mm³
884.0
Diameter
0.717" (18.20mm)
Finish
Epoxy
Inductance Factor (Al)
1.39 µH
Height
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1015,53700 Kč155,37 Kč
2513,35600 Kč333,90 Kč
5011,84600 Kč592,30 Kč
10010,45070 Kč1 045,07 Kč
2508,75680 Kč2 189,20 Kč
5007,57888 Kč3 789,44 Kč
1 5007,45848 Kč11 187,72 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč