
B64290L0652X038 | |
|---|---|
DigiKey Part Number | B64290L0652X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0652X038 |
Description | FERRITE CORE TOROID 6.28UH T38 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0652X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.0 |
Part Status Active | Effective Length (le) mm 42.0 |
Core Type Toroid | Effective Area (Ae) mm² 21.04 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 884.0 |
Diameter 0.717" (18.20mm) | Finish Epoxy |
Inductance Factor (Al) 6.28 µH | Height 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,95898 Kč | 47 753,88 Kč |
| Unit Price without VAT: | 7,95898 Kč |
|---|---|
| Unit Price with VAT: | 9,63037 Kč |



