Epoxy N87 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.543" (13.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N87 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.543" (13.80mm) Height
B64290L0651X087
B64290L0651X087

B64290L0651X087

DigiKey Part Number
495-75209-ND
Manufacturer
Manufacturer Product Number
B64290L0651X087
Description
FERRITE CORE TOROID 2.63UH N87
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.543" (13.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0651X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
2200
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.05
Part Status
Active
Effective Length (le) mm
54.15
Core Type
Toroid
Effective Area (Ae) mm²
51.15
Material
N87
Effective Magnetic Volume (Ve) mm³
2789.0
Diameter
0.917" (23.30mm)
Finish
Epoxy
Inductance Factor (Al)
2.63 µH
Height
0.543" (13.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,65000 Kč59,65 Kč
1040,98100 Kč409,81 Kč
2534,89560 Kč872,39 Kč
5030,67000 Kč1 533,50 Kč
10026,74930 Kč2 674,93 Kč
25023,46744 Kč5 866,86 Kč
Unit Price without VAT:59,65000 Kč
Unit Price with VAT:72,17650 Kč