



B64290L0651X065 | |
|---|---|
DigiKey Part Number | 495-76696-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0651X065 |
Description | FERRITE CORE TOROID 6.2UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0651X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.05 |
Part Status Active | Effective Length (le) mm 54.15 |
Core Type Toroid | Effective Area (Ae) mm² 51.15 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 2789.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 6.2 µH | Height 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,60800 Kč | 426,08 Kč |
| 25 | 36,25520 Kč | 906,38 Kč |
| 50 | 31,85880 Kč | 1 592,94 Kč |
| 100 | 27,76910 Kč | 2 776,91 Kč |
| 250 | 24,57528 Kč | 6 143,82 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



