



B64290L0651X038 | |
|---|---|
DigiKey Part Number | 495-76700-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0651X038 |
Description | FERRITE CORE TOROID 12UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0651X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.05 |
Part Status Active | Effective Length (le) mm 54.15 |
Core Type Toroid | Effective Area (Ae) mm² 51.15 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 2789.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 12 µH | Height 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 45,27700 Kč | 452,77 Kč |
| 25 | 38,49080 Kč | 962,27 Kč |
| 50 | 33,79420 Kč | 1 689,71 Kč |
| 100 | 29,43340 Kč | 2 943,34 Kč |
| 250 | 26,40808 Kč | 6 602,02 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |



