Epoxy N87 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N87 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
B64290L0647X087
B64290L0647X087

B64290L0647X087

DigiKey Part Number
495-5080-ND
Manufacturer
Manufacturer Product Number
B64290L0647X087
Description
FERRITE CORE TOROID 2.88UH N87
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0647X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
2200
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.96
Part Status
Active
Effective Length (le) mm
73.78
Core Type
Toroid
Effective Area (Ae) mm²
76.98
Material
N87
Effective Magnetic Volume (Ve) mm³
5680.0
Diameter
1.220" (31.00mm)
Finish
Epoxy
Inductance Factor (Al)
2.88 µH
Height
0.634" (16.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,09000 Kč85,09 Kč
1058,27000 Kč582,70 Kč
2549,41920 Kč1 235,48 Kč
5043,28760 Kč2 164,38 Kč
20038,92365 Kč7 784,73 Kč
Manufacturers Standard Package
Unit Price without VAT:85,09000 Kč
Unit Price with VAT:102,95890 Kč