



B64290L0638X087 | |
|---|---|
DigiKey Part Number | 495-3865-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0638X087 |
Description | FERRITE CORE TOROID 1.34UH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0638X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.07 |
Part Status Active | Effective Length (le) mm 54.15 |
Core Type Toroid | Effective Area (Ae) mm² 26.17 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 1417.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 1.34 µH | Height 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 15,85840 Kč | 396,46 Kč |
| 50 | 14,04820 Kč | 702,41 Kč |
| 100 | 12,37150 Kč | 1 237,15 Kč |
| 300 | 9,95293 Kč | 2 985,88 Kč |
| 600 | 9,14792 Kč | 5 488,75 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |



