
B64290L0626X035 | |
|---|---|
DigiKey Part Number | B64290L0626X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0626X035 |
Description | FERRITE CORE TOROID 4.2UH T35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.937" (23.80mm) Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0626X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.59 |
Part Status Active | Effective Length (le) mm 56.82 |
Core Type Toroid | Effective Area (Ae) mm² 35.78 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 2033.0 |
Diameter 0.937" (23.80mm) | Finish Epoxy |
Inductance Factor (Al) 4.2 µH | Height 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 20,29240 Kč | 36 526,32 Kč |
| Unit Price without VAT: | 20,29240 Kč |
|---|---|
| Unit Price with VAT: | 24,55380 Kč |



