Epoxy T37 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0618X037

DigiKey Part Number
495-5074-ND
Manufacturer
Manufacturer Product Number
B64290L0618X037
Description
FERRITE CORE TOROID 6.97UH T37
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0618X037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
6500
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
1.17
Part Status
Active
Effective Length (le) mm
60.07
Core Type
Toroid
Effective Area (Ae) mm²
51.26
Material
T37
Effective Magnetic Volume (Ve) mm³
3079.0
Diameter
1.047" (26.60mm)
Finish
Epoxy
Inductance Factor (Al)
6.97 µH
Height
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1032,24300 Kč322,43 Kč
2527,52080 Kč688,02 Kč
5024,25080 Kč1 212,54 Kč
10021,21840 Kč2 121,84 Kč
25017,65128 Kč4 412,82 Kč
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč